Part Details for M29F040B45K1F by Numonyx Memory Solutions
Overview of M29F040B45K1F by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F040B45K1F
M29F040B45K1F CAD Models
M29F040B45K1F Part Data Attributes
|
M29F040B45K1F
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29F040B45K1F
Numonyx Memory Solutions
Flash, 512KX8, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | QFJ | |
Package Description | LEAD FREE, PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 250 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for M29F040B45K1F
This table gives cross-reference parts and alternative options found for M29F040B45K1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F040B45K1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F040B45K3F | Flash, 512KX8, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Numonyx Memory Solutions | M29F040B45K1F vs M29F040B45K3F |
M29F040B45K1T | Flash, 512KX8, 45ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | M29F040B45K1F vs M29F040B45K1T |
SST39SF040-45-4C-NHE | 512K X 8 FLASH 5V PROM, 45 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 | Microchip Technology Inc | M29F040B45K1F vs SST39SF040-45-4C-NHE |
SST39SF040-45-4I-NHE | 512K X 8 FLASH 5V PROM, 45 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 | Microchip Technology Inc | M29F040B45K1F vs SST39SF040-45-4I-NHE |
M29F040B45K3 | Flash, 512KX8, 45ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | M29F040B45K1F vs M29F040B45K3 |
M29F040B45K6T | Flash, 512KX8, 45ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | M29F040B45K1F vs M29F040B45K6T |
M29F040B45K1E | Flash, 512KX8, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Numonyx Memory Solutions | M29F040B45K1F vs M29F040B45K1E |
M29F040B45K6E | 512KX8 FLASH 5V PROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | M29F040B45K1F vs M29F040B45K6E |
M29F040B45K6F | Flash, 512KX8, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Numonyx Memory Solutions | M29F040B45K1F vs M29F040B45K6F |
SST39SF040-45-4I-NH | Flash, 512KX8, 45ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | M29F040B45K1F vs SST39SF040-45-4I-NH |