MF-R160-0-99
vs
MF-R160AP
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Package Description |
RADIAL LEADED
|
Radial,
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Bourns
|
|
Additional Feature |
MINIMUM RESISTANCE IS 0.055 OHMS
|
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
16.8 mm
|
16.8 mm
|
Package Length |
10.2 mm
|
10.2 mm
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
Radial
|
Package Width |
3 mm
|
3 mm
|
Packing Method |
Bulk
|
AMMO PACK
|
Reference Standard |
CUL, TUV, UL
|
CUL; TUV
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC RESETTABLE FUSE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
MATTE TIN
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
OVERCURRENT PROTECTION
|
|
Working Voltage |
30 V
|
30 V
|
Base Number Matches |
3
|
5
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.80.70
|
Resistance |
|
0.055 Ω
|
|
|
|
Compare MF-R160-0-99 with alternatives
Compare MF-R160AP with alternatives