MF-R160-0-99
vs
MF-R160-0
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
RADIAL LEADED
RADIAL LEADED
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Bourns
Additional Feature
MINIMUM RESISTANCE IS 0.055 OHMS
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
16.8 mm
16.8 mm
Package Length
10.2 mm
10.2 mm
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Package Width
3 mm
3 mm
Packing Method
Bulk
Bulk
Reference Standard
CUL, TUV, UL
CUL; TUV
Resistor Type
PTC RESETTABLE FUSE
PTC RESETTABLE FUSE
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Thermistor Application
OVERCURRENT PROTECTION
Working Voltage
30 V
30 V
Base Number Matches
1
1
Resistance
0.055 Ω
Compare MF-R160-0-99 with alternatives
Compare MF-R160-0 with alternatives