MF-R160AP
vs
PFRA.160
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
SCHURTER AG
|
Package Description |
Radial,
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
16.8 mm
|
16.8 mm
|
Package Length |
10.2 mm
|
10.2 mm
|
Package Shape |
DISK PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Radial
|
Radial
|
Package Width |
3 mm
|
3 mm
|
Packing Method |
AMMO PACK
|
BULK
|
Reference Standard |
CUL; TUV
|
CUL; TUV; UL
|
Resistance |
0.055 Ω
|
0.055 Ω
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC RESETTABLE FUSE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
TIN
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
30 V
|
30 V
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
9 Weeks, 2 Days
|
Samacsys Manufacturer |
|
SCHURTER
|
Additional Feature |
|
RMIN AT 23 DEG CEL
|
|
|
|
Compare MF-R160AP with alternatives
Compare PFRA.160 with alternatives