MF-R010-0-17 vs MC33169 feature comparison

MF-R010-0-17 Bourns Inc

Buy Now Datasheet

MC33169 SPC Multicomp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC SPC TECHNOLOGY/ MULTICOMP
Package Description Radial, RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant unknown
Factory Lead Time 4 Weeks
Samacsys Manufacturer Bourns Multicomp Pro
Additional Feature RMIN AT 23 DEG CEL MINIMUM RESISTANCE IS 2.5 OHMS
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 12.7 mm
Package Length 7.4 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Package Width 3.1 mm
Packing Method BULK
Reference Standard CUL, TUV, UL
Resistance 2.5 Ω
Resistor Type PTC RESETTABLE FUSE PTC THERMISTOR
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermistor Application OVERCURRENT PROTECTION TEMPERATURE SENSING
Working Voltage 60 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.40.80.70
Rated Power Dissipation (P) 0.38 W

Compare MF-R010-0-17 with alternatives

Compare MC33169 with alternatives