MF-R010-0
vs
MF-R010-0-17
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Package Description |
,
|
Radial,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.70
|
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
12.7 mm
|
12.7 mm
|
Package Length |
7.4 mm
|
7.4 mm
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
Radial
|
Package Width |
3.1 mm
|
3.1 mm
|
Packing Method |
Bulk
|
BULK
|
Reference Standard |
CUL; TUV
|
CUL, TUV, UL
|
Resistance |
2.5 Ω
|
2.5 Ω
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC RESETTABLE FUSE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
60 V
|
60 V
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
Bourns
|
Additional Feature |
|
RMIN AT 23 DEG CEL
|
Thermistor Application |
|
OVERCURRENT PROTECTION
|
|
|
|
Compare MF-R010-0 with alternatives
Compare MF-R010-0-17 with alternatives