MF-R010-0 vs MF-R010 feature comparison

MF-R010-0 Bourns Inc

Buy Now Datasheet

MF-R010 Bourns Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 12.7 mm 12.7 mm
Package Length 7.4 mm 7.4 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Package Width 3.1 mm 3.1 mm
Packing Method Bulk Bulk
Reference Standard CUL; TUV CUL; TUV
Resistance 2.5 Ω 2.5 Ω
Resistor Type PTC RESETTABLE FUSE PTC RESETTABLE FUSE
Surface Mount NO NO
Terminal Finish TIN MATTE TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 60 V 60 V
Base Number Matches 1 1
Factory Lead Time 19 Weeks, 3 Days
Samacsys Manufacturer Bourns

Compare MF-R010-0 with alternatives

Compare MF-R010 with alternatives