MF-R010
vs
MC33169
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
SPC TECHNOLOGY/ MULTICOMP
Package Description
RADIAL LEADED
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
Factory Lead Time
19 Weeks, 3 Days
Samacsys Manufacturer
Bourns
Multicomp Pro
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
12.7 mm
Package Length
7.4 mm
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Package Width
3.1 mm
Packing Method
Bulk
Reference Standard
CUL; TUV
Resistance
2.5 Ω
Resistor Type
PTC RESETTABLE FUSE
PTC THERMISTOR
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
60 V
Base Number Matches
1
1
Additional Feature
MINIMUM RESISTANCE IS 2.5 OHMS
Rated Power Dissipation (P)
0.38 W
Thermistor Application
TEMPERATURE SENSING
Compare MF-R010 with alternatives
Compare MC33169 with alternatives