MEA1D1505DC vs CUD1215 feature comparison

MEA1D1505DC Murata Manufacturing Co Ltd

Buy Now Datasheet

CUD1215 Bel Power Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD POWER-ONE INC
Package Description Module-6 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2020-06-04
Additional Feature -5V OUTPUT ALSO AVAILABLE ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 16.5 V 13.2 V
Input Voltage-Min 13.5 V 10.9 V
Input Voltage-Nom 15 V 12 V
JESD-30 Code R-XDMA-P6 R-XDMA-P12
JESD-609 Code e3 e0
Load Regulation-Max 4% 10%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 12
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Output Voltage-Nom 5 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Base Number Matches 1 1
Pbfree Code No
Part Package Code DIP
Pin Count 24/12
Output Voltage-Max 15.6 V
Output Voltage-Min 14.4 V

Compare MEA1D1505DC with alternatives

Compare CUD1215 with alternatives