CUD1215 vs HPR117V feature comparison

CUD1215 Bel Power Solutions

Buy Now Datasheet

HPR117V C&D Technologies Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer POWER-ONE INC C&D TECHNOLOGIES INC
Part Package Code DIP DIP
Package Description , DIP-14/13
Pin Count 24/12 14/13
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature ADDITIONAL -15V OUTPUT AVAILABLE ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V 16.5 V
Input Voltage-Min 10.9 V 13.5 V
Input Voltage-Nom 12 V 15 V
JESD-30 Code R-XDMA-P12 R-XDMA-T13
JESD-609 Code e0 e0
Load Regulation-Max 10% 3%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 12 13
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Output Voltage-Max 15.6 V 15.75 V
Output Voltage-Min 14.4 V 14.25 V
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position DUAL DUAL
Total Power Output-Max 1 W 0.75 W
Trim/Adjustable Output NO NO
Base Number Matches 1 4
Length 19.94 mm
Output Current-Max 0.025 A
Package Equivalence Code DIP14,.6
Seated Height-Max 10.16 mm
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare CUD1215 with alternatives

Compare HPR117V with alternatives