CUD1215 vs HPR1023C feature comparison

CUD1215 Bel Power Solutions

Buy Now Datasheet

HPR1023C C&D Technologies Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer POWER-ONE INC C&D TECHNOLOGIES INC
Part Package Code DIP
Package Description ,
Pin Count 24/12
Reach Compliance Code compliant unknown
ECCN Code EAR99
Additional Feature ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V
Input Voltage-Min 10.9 V
Input Voltage-Nom 12 V
JESD-30 Code R-XDMA-P12
JESD-609 Code e0
Load Regulation-Max 10%
Number of Functions 1
Number of Outputs 2
Number of Terminals 12
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Voltage-Max 15.6 V
Output Voltage-Min 14.4 V
Output Voltage-Nom 15 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position DUAL
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Base Number Matches 1 3
HTS Code 8542.39.00.01

Compare CUD1215 with alternatives