ME18XAG-R19.4400MHZ
vs
ME78XAX-R19.4400MHZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MTRONPTI
MTRONPTI
Reach Compliance Code
unknown
unknown
Fall Time-Max
2.5 ns
2.5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e1
e1
Manufacturer Series
ME
ME
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
19.44 MHz
19.44 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
Oscillator Type
PECL 10KH
PECL 10KH
Output Load
130 OHM
130 OHM
Physical Dimension
20.8mm x 13.2mm x 5.1mm
20.8mm x 13.2mm x 5.1mm
Rise Time-Max
2.5 ns
2.5 ns
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Symmetry-Max
40/60 %
40/60 %
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches
1
1
Compare ME18XAG-R19.4400MHZ with alternatives
Compare ME78XAX-R19.4400MHZ with alternatives