There are no models available for this part yet.
Overview of ME18XAG-R19.4400MHZ by MtronPTI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1385NBGI8 | Renesas Electronics Corporation | DPD Demodulator - 3200MHz to 4400MHz | |
F1385NBGI | Renesas Electronics Corporation | DPD Demodulator - 3200MHz to 4400MHz |
CAD Models for ME18XAG-R19.4400MHZ by MtronPTI
Part Data Attributes for ME18XAG-R19.4400MHZ by MtronPTI
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MTRONPTI
|
Reach Compliance Code
|
unknown
|
Fall Time-Max
|
2.5 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
20%
|
JESD-609 Code
|
e1
|
Manufacturer Series
|
ME
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom
|
19.44 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Oscillator Type
|
PECL 10KH
|
Output Load
|
130 OHM
|
Physical Dimension
|
20.8mm x 13.2mm x 5.1mm
|
Rise Time-Max
|
2.5 ns
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Symmetry-Max
|
40/60 %
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Alternate Parts for ME18XAG-R19.4400MHZ
This table gives cross-reference parts and alternative options found for ME18XAG-R19.4400MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ME18XAG-R19.4400MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ME58XAG-R19.4400MHZ | PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 | MtronPTI | ME18XAG-R19.4400MHZ vs ME58XAG-R19.4400MHZ |
ME68XAX19.4400MHZ | PECL 10KH Output Clock Oscillator, 19.44MHz Nom, GULLWING, DIP-14/4 | MtronPTI | ME18XAG-R19.4400MHZ vs ME68XAX19.4400MHZ |
ME78XAG19.4400MHZ | PECL 10KH Output Clock Oscillator, 19.44MHz Nom, GULLWING, DIP-14/4 | MtronPTI | ME18XAG-R19.4400MHZ vs ME78XAG19.4400MHZ |
ME18XAG19.4400MHZ | PECL 10KH Output Clock Oscillator, 19.4MHz Min, 155.52MHz Max, 19.44MHz Nom, GULLWING, DIP-14/4 | MtronPTI | ME18XAG-R19.4400MHZ vs ME18XAG19.4400MHZ |
ME28XAX-R19.4400MHZ | PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 | MtronPTI | ME18XAG-R19.4400MHZ vs ME28XAX-R19.4400MHZ |
ME58XAX19.4400MHZ | PECL 10KH Output Clock Oscillator, 19.44MHz Nom, GULLWING, DIP-14/4 | MtronPTI | ME18XAG-R19.4400MHZ vs ME58XAX19.4400MHZ |
ME68XAG19.4400MHZ | PECL 10KH Output Clock Oscillator, 19.44MHz Nom, GULLWING, DIP-14/4 | MtronPTI | ME18XAG-R19.4400MHZ vs ME68XAG19.4400MHZ |
ME18XAX-R19.4400MHZ | PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 | MtronPTI | ME18XAG-R19.4400MHZ vs ME18XAX-R19.4400MHZ |
ME28XAG-R19.4400MHZ | PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 | MtronPTI | ME18XAG-R19.4400MHZ vs ME28XAG-R19.4400MHZ |
ME28XAX19.4400MHZ | PECL 10KH Output Clock Oscillator, 19.44MHz Nom, GULLWING, DIP-14/4 | MtronPTI | ME18XAG-R19.4400MHZ vs ME28XAX19.4400MHZ |
Related Parts for ME18XAG-R19.4400MHZ
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors