ME78XAX-R19.4400MHZ vs ME28XAX-R19.4400MHZ feature comparison

ME78XAX-R19.4400MHZ MtronPTI

Buy Now Datasheet

ME28XAX-R19.4400MHZ MtronPTI

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MTRONPTI MTRONPTI
Reach Compliance Code unknown unknown
Fall Time-Max 2.5 ns 2.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e1 e1
Manufacturer Series ME ME
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 19.44 MHz 19.44 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type PECL 10KH PECL 10KH
Output Load 130 OHM 130 OHM
Physical Dimension 20.8mm x 13.2mm x 5.1mm 20.8mm x 13.2mm x 5.1mm
Rise Time-Max 2.5 ns 2.5 ns
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Symmetry-Max 40/60 % 40/60 %
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches 1 1

Compare ME78XAX-R19.4400MHZ with alternatives

Compare ME28XAX-R19.4400MHZ with alternatives