MDM-51PH009K vs MDWM3L-51PCBSPN-.140 feature comparison

MDM-51PH009K ITT Interconnect Solutions

Buy Now Datasheet

MDWM3L-51PCBSPN-.140 Glenair Inc

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 33 Weeks
Body Breadth 0.351 inch
Body Depth 0.23 inch
Body Length 1.435 inch
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mixed Contacts NO NO
Mounting Option 1 #2-56 UNC
Mounting Option 2 JACKSCREW
Mounting Type CABLE AND PANEL BOARD
Number Of Connectors ONE
Number of Rows Loaded 3
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A
Shell Finish CADMIUM/YELLOW CHROMATE
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size G G
Termination Type CRIMP SOLDER
Total Number of Contacts 51 51
Base Number Matches 1 1
Contact Finish Mating TIN LEAD
Contact Finish Termination TIN LEAD
JESD-609 Code e0

Compare MDM-51PH009K with alternatives

Compare MDWM3L-51PCBSPN-.140 with alternatives