MDWM3L-51PCBSPN-.140 vs RMDM-51PCBRP-L57A141 feature comparison

MDWM3L-51PCBSPN-.140 Glenair Inc

Buy Now Datasheet

RMDM-51PCBRP-L57A141 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC ITT CANNON
Reach Compliance Code compliant compliant
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating TIN LEAD NOT SPECIFIED
Contact Finish Termination TIN LEAD GOLD
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size G G
Termination Type SOLDER SOLDER
Total Number of Contacts 51 51
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Body/Shell Style PLUG
Contact Material NOT SPECIFIED
Insulator Material LIQUID CRYSTAL POLYMER
Shell Finish ALODINE/IRRIDITE

Compare MDWM3L-51PCBSPN-.140 with alternatives

Compare RMDM-51PCBRP-L57A141 with alternatives