MDM-51PH009K vs MDE30N051N06 feature comparison

MDM-51PH009K ITT Interconnect Solutions

Buy Now Datasheet

MDE30N051N06 TE Connectivity / Deutsch

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON DEUTSCH CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 33 Weeks
Body Breadth 0.351 inch
Body Depth 0.23 inch
Body Length 1.435 inch
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER POLYETHERIMIDE
MIL Conformance NO YES
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mixed Contacts NO NO
Mounting Option 1 #2-56 UNC
Mounting Option 2 JACKSCREW
Mounting Type CABLE AND PANEL CABLE
Number Of Connectors ONE
Number of Rows Loaded 3
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Rated Current (Signal) 3 A
Shell Finish CADMIUM/YELLOW CHROMATE NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size G G
Termination Type CRIMP CRIMP
Total Number of Contacts 51 51
Base Number Matches 1 2
Additional Feature STANDARD: MIL-DTL-83513
Body/Shell Style PLUG
Contact Finish Mating GOLD
Contact Finish Termination GOLD
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MDM-51PH009K with alternatives

Compare MDE30N051N06 with alternatives