MDM-100PH048B1-A174
vs
MDM-100PBRM17-TL61A141
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
37 Weeks
Additional Feature
STANDARD: MIL-DTL-83513, POLARIZED
STANDARD: MIL-DTL-83513, POLARIZED
Body Breadth
0.394 inch
0.394 inch
Body Depth
0.23 inch
0.755 inch
Body Length
2.17 inch
2.74 inch
Body/Shell Style
PLUG
PLUG
Cable Types
RG-178/U
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
8 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
600VAC V
600VAC V
Durability
500 Cycles
500 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.043 inch
0.043 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .148
HOLE .148
Mounting Option 2
LOCKING
JACKPOST
Mounting Type
CABLE AND PANEL
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Number of Rows Loaded
4
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
3 A
3 A
Shell Finish
NICKEL
IRRIDITE / ALODINE
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
H
H
Termination Type
CRIMP
SOLDER
Total Number of Contacts
100
100
Wire Size-Max
24 AWG
Wire Size-Min
32 AWG
Base Number Matches
1
1
Board Mounting Option
#4-40 INSERT
Mounting Style
RIGHT ANGLE
Number Of PCB Rows
4
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Terminal Length
0.125 inch
Terminal Pitch
2.54 mm
Compare MDM-100PH048B1-A174 with alternatives
Compare MDM-100PBRM17-TL61A141 with alternatives