MDM-100PBRM17-TL61A141 vs MDM-100PH004B-F222 feature comparison

MDM-100PBRM17-TL61A141 ITT Interconnect Solutions

Buy Now Datasheet

MDM-100PH004B-F222 ITT Interconnect Solutions

Buy Now Datasheet
Active Active
ITT CANNON ITT CANNON
compliant compliant
STANDARD: MIL-DTL-83513, POLARIZED STANDARD: MIL-DTL-83513, POLARIZED
#4-40 INSERT
0.394 inch 0.394 inch
0.755 inch 0.23 inch
2.74 inch 2.17 inch
PLUG PLUG
D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
MALE MALE
STAGGERED STAGGERED
8 mΩ 8 mΩ
RND PIN-SKT RND PIN-SKT
600VAC V 600VAC V
500 Cycles 500 Cycles
NO NO
NO NO
5000000000 Ω 5000000000 Ω
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
0.05 inch 0.05 inch
0.043 inch 0.043 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
HOLE .148 HOLE .12
JACKPOST LOCKING
RIGHT ANGLE
BOARD AND PANEL CABLE AND PANEL
ONE ONE
4
4 4
125 °C 200 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED
2.54 mm
3 A 3 A
IRRIDITE / ALODINE CADMIUM PLATED
ALUMINUM ALLOY ALUMINUM ALLOY
H H
0.125 inch
2.54 mm
SOLDER CRIMP
100 100
1 1
EAR99
8536.69.40.30
RG-178/U
24 AWG
32 AWG

Compare MDM-100PBRM17-TL61A141 with alternatives

Compare MDM-100PH004B-F222 with alternatives