MDM-100PBRM17-TL61A141 vs MDM-100PH048M17-A174 feature comparison

MDM-100PBRM17-TL61A141 ITT Interconnect Solutions

Buy Now Datasheet

MDM-100PH048M17-A174 ITT Interconnect Solutions

Buy Now Datasheet
Active Active
ITT CANNON ITT CANNON
compliant compliant
STANDARD: MIL-DTL-83513, POLARIZED STANDARD: MIL-DTL-83513, POLARIZED
#4-40 INSERT
0.394 inch 0.394 inch
0.755 inch 0.23 inch
2.74 inch 2.17 inch
PLUG PLUG
D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
MALE MALE
STAGGERED STAGGERED
8 mΩ 8 mΩ
RND PIN-SKT RND PIN-SKT
600VAC V 600VAC V
500 Cycles 500 Cycles
NO NO
NO NO
5000000000 Ω 5000000000 Ω
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
0.05 inch 0.05 inch
0.043 inch 0.043 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
HOLE .148 #4-40 UNC
JACKPOST JACKPOST
RIGHT ANGLE
BOARD AND PANEL CABLE AND PANEL
ONE ONE
4
4 4
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED
2.54 mm
3 A 3 A
IRRIDITE / ALODINE NICKEL
ALUMINUM ALLOY ALUMINUM ALLOY
H H
0.125 inch
2.54 mm
SOLDER CRIMP
100 100
1 1
Yes
EAR99
8536.69.40.30
37 Weeks
RG-178/U
24 AWG
32 AWG

Compare MDM-100PBRM17-TL61A141 with alternatives

Compare MDM-100PH048M17-A174 with alternatives