MDL-6-1/4 vs BK1/MDL-6-1/4-R feature comparison

MDL-6-1/4 Cooper Industries

Buy Now Datasheet

BK1/MDL-6-1/4-R Eaton Bussmann

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COOPER INDUSTRIES COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.20
Blow Characteristic TIME DELAY TIME DELAY
Body Height 32.82 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 38 J 38 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 200 A 200 A
Rated Current 6.25 A 6.25 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape PIN WIRE END CAP
Base Number Matches 13 1
Package Description ROHS COMPLIANT
Packing Method BOX

Compare MDL-6-1/4 with alternatives

Compare BK1/MDL-6-1/4-R with alternatives