MDL-6-1/4 vs BK-MDL-6-1/4-R feature comparison

MDL-6-1/4 Eaton Corporation

Buy Now Datasheet

BK-MDL-6-1/4-R Eaton Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EATON CORP EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 32.82 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 38 J 38 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 200 A 200 A
Rated Current 6.25 A 6.25 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CE; CSA; UL
Surface Mount NO NO
Terminal Shape PIN WIRE END CAP
Base Number Matches 2 2
Fuse Size 6.4X31.7mm
Packing Method BOX
Terminal Finish Nickel (Ni)

Compare MDL-6-1/4 with alternatives

Compare BK-MDL-6-1/4-R with alternatives