Part Details for MDL-6-1/4 by Cooper Industries
Overview of MDL-6-1/4 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDL-6-1/4
MDL-6-1/4 CAD Models
MDL-6-1/4 Part Data Attributes
|
MDL-6-1/4
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
MDL-6-1/4
Cooper Industries
Electric Fuse, Time Delay Blow, 6.25A, 250VAC, 200A (IR), Inline/holder,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.20 | |
Blow Characteristic | TIME DELAY | |
Body Height | 32.82 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 38 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200 A | |
Rated Current | 6.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for MDL-6-1/4
This table gives cross-reference parts and alternative options found for MDL-6-1/4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDL-6-1/4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDL-6-1/4 | MDL-6-1/4 | Eaton Bussmann | MDL-6-1/4 vs MDL-6-1/4 |
BK8/MDL-6-1/4B | Electric Fuse, Time Delay Blow, 6.25A, 250VAC, 200A (IR), Inline/holder, | Cooper Industries | MDL-6-1/4 vs BK8/MDL-6-1/4B |
BK8/MDL-6-1/4-R | TIME DELAY BLOW ELECTRIC FUSE, 6.25A, 250VAC, 200A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | MDL-6-1/4 vs BK8/MDL-6-1/4-R |
BK/MDL-6-1/4-R | TIME DELAY BLOW ELECTRIC FUSE, 6.25A, 250VAC, 200A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | MDL-6-1/4 vs BK/MDL-6-1/4-R |
BK8/MDL-6-1/4B | TIME DELAY BLOW ELECTRIC FUSE, 6.25A, 250VAC, 200A (IR), INLINE/HOLDER | Eaton Bussmann | MDL-6-1/4 vs BK8/MDL-6-1/4B |
BK1/MDL-6-1/4B | Electric Fuse, Time Delay Blow, 6.25A, 250VAC, 200A (IR), Inline/holder, | Cooper Industries | MDL-6-1/4 vs BK1/MDL-6-1/4B |
BK-MDL-6-1/4-R | TIME DELAY BLOW ELECTRIC FUSE, 6.25A, 250VAC, 200A (IR), INLINE/HOLDER, ROHS COMPLIANT | Cooper Industries | MDL-6-1/4 vs BK-MDL-6-1/4-R |