MDE6IC7120NR1
vs
MWE6IC9100NBR1
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
FREESCALE SEMICONDUCTOR INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, PLASTIC, CASE 1621-02, TO-270, WB-14, 14 PIN
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
31 dB
|
JESD-609 Code |
|
e3
|
Number of Functions |
|
1
|
Operating Frequency-Max |
|
960 MHz
|
Operating Frequency-Min |
|
869 MHz
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
FLNG,.8''H SPACE
|
Power Supplies |
|
26 V
|
Technology |
|
MOS
|
Terminal Finish |
|
Matte Tin (Sn)
|
VSWR-Max |
|
10
|
|
|
|
Compare MWE6IC9100NBR1 with alternatives