MWE6IC9100NBR1
vs
MD8IC970GNR1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
FREESCALE SEMICONDUCTOR INC
Package Description
ROHS COMPLIANT, PLASTIC, CASE 1621-02, TO-270, WB-14, 14 PIN
ROHS COMPLIANT, PLASTIC, CASE 1866-02, TO-270 WBL-16, 16 PIN
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
4 Weeks
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
31 dB
31.5 dB
JESD-609 Code
e3
e3
Number of Functions
1
Operating Frequency-Max
960 MHz
940 MHz
Operating Frequency-Min
869 MHz
850 MHz
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
FLNG,.8''H SPACE
Power Supplies
26 V
RF/Microwave Device Type
NARROW BAND HIGH POWER
NARROW BAND HIGH POWER
Technology
MOS
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
VSWR-Max
10
10
Base Number Matches
2
2
Pbfree Code
No
Input Power-Max (CW)
30 dBm
Operating Temperature-Max
150 °C
Compare MWE6IC9100NBR1 with alternatives