MDE6IC7120GNR1
vs
MDE6IC7120NR1
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
ROHS COMPLIANT, PLASTIC, CASE 1867-02, WBL-16 GULL, TO-270, 16 PIN
|
FLNG,1.0"H.SPACE
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
8541.29.00.75
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
32 dB
|
32 dB
|
Input Power-Max (CW) |
30 dBm
|
30 dBm
|
JESD-609 Code |
e3
|
e3
|
Number of Functions |
2
|
2
|
Operating Frequency-Max |
768 MHz
|
768 MHz
|
Operating Frequency-Min |
728 MHz
|
728 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
FLNG,1.0"H.SPACE
|
FLNG,1.0"H.SPACE
|
Power Supplies |
28 V
|
28 V
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
Technology |
MOS
|
MOS
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
VSWR-Max |
10
|
10
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MDE6IC7120GNR1 with alternatives
Compare MDE6IC7120NR1 with alternatives