MD8IC970NR1
vs
MWE6IC9100NBR1
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
ROHS COMPLIANT, PLASTIC, CASE 1866-02, TO-270 WBL-16, 16 PIN
|
ROHS COMPLIANT, PLASTIC, CASE 1621-02, TO-270, WB-14, 14 PIN
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
NXP
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
31.5 dB
|
31 dB
|
Input Power-Max (CW) |
30 dBm
|
|
JESD-609 Code |
e3
|
e3
|
Operating Frequency-Max |
940 MHz
|
960 MHz
|
Operating Frequency-Min |
850 MHz
|
869 MHz
|
Operating Temperature-Max |
150 °C
|
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
VSWR-Max |
10
|
10
|
Base Number Matches |
2
|
2
|
Number of Functions |
|
1
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
FLNG,.8''H SPACE
|
Power Supplies |
|
26 V
|
Technology |
|
MOS
|
|
|
|
Compare MWE6IC9100NBR1 with alternatives