MD-001M
vs
SMC83C694D
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HALO ELECTRONICS INC
|
STANDARD MICROSYSTEMS CORP
|
Part Package Code |
DMA
|
LCC
|
Package Description |
MODULE-14
|
QCCJ,
|
Pin Count |
14
|
44
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-XDMA-T14
|
S-PQCC-J44
|
Length |
27.432 mm
|
16.5862 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
44
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
CHIP CARRIER
|
Seated Height-Max |
8.89 mm
|
4.7752 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
J BEND
|
Terminal Position |
DUAL
|
QUAD
|
Width |
25.4 mm
|
16.5862 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Package Code |
|
QCCJ
|
Peak Reflow Temperature (Cel) |
|
235
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
100 mA
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare MD-001M with alternatives
Compare SMC83C694D with alternatives