MD-001M vs TJF1052IT/1 feature comparison

MD-001M Halo Electronics Inc

Buy Now Datasheet

TJF1052IT/1 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HALO ELECTRONICS INC NXP SEMICONDUCTORS
Part Package Code DMA
Package Description MODULE-14 SOP, SOP16,.4
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDMA-T14 R-PDSO-G16
Length 27.432 mm 10.3 mm
Number of Functions 1 1
Number of Terminals 14 16
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DMA SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY SMALL OUTLINE
Seated Height-Max 8.89 mm 2.65 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Width 25.4 mm 7.5 mm
Base Number Matches 1 1
Data Rate 1000 Mbps
Number of Transceivers 1
Package Equivalence Code SOP16,.4
Qualification Status Not Qualified
Supply Current-Max 0.07 mA
Terminal Pitch 1.27 mm

Compare MD-001M with alternatives

Compare TJF1052IT/1 with alternatives