SMC83C694D vs PI2C5001J feature comparison

SMC83C694D SMSC

Buy Now Datasheet

PI2C5001J Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STANDARD MICROSYSTEMS CORP PERICOM SEMICONDUCTOR CORP
Part Package Code LCC LCC
Package Description QCCJ, QCCJ, LDCC44,.7SQ
Pin Count 44 44
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-J44 S-PQCC-J44
Length 16.5862 mm 16.51 mm
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7752 mm 4.4 mm
Supply Current-Max 100 mA 0.125 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 16.51 mm
Base Number Matches 1 1
ECCN Code EAR99
Data Rate 100000 Mbps
JESD-609 Code e0
Number of Transceivers 4
Package Equivalence Code LDCC44,.7SQ
Terminal Finish TIN LEAD

Compare SMC83C694D with alternatives

Compare PI2C5001J with alternatives