MD-001M vs PI2C5001J feature comparison

MD-001M Halo Electronics Inc

Buy Now Datasheet

PI2C5001J Pericom Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HALO ELECTRONICS INC PERICOM SEMICONDUCTOR CORP
Part Package Code DMA LCC
Package Description MODULE-14 QCCJ, LDCC44,.7SQ
Pin Count 14 44
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDMA-T14 S-PQCC-J44
Length 27.432 mm 16.51 mm
Number of Functions 1 1
Number of Terminals 14 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DMA QCCJ
Package Shape RECTANGULAR SQUARE
Package Style MICROELECTRONIC ASSEMBLY CHIP CARRIER
Seated Height-Max 8.89 mm 4.4 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE J BEND
Terminal Position DUAL QUAD
Width 25.4 mm 16.51 mm
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
Data Rate 100000 Mbps
JESD-609 Code e0
Number of Transceivers 4
Package Equivalence Code LDCC44,.7SQ
Qualification Status Not Qualified
Supply Current-Max 0.125 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare MD-001M with alternatives

Compare PI2C5001J with alternatives