MD-001M vs AM7960LMB feature comparison

MD-001M Halo Electronics Inc

Buy Now Datasheet

AM7960LMB AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HALO ELECTRONICS INC ADVANCED MICRO DEVICES INC
Part Package Code DMA QLCC
Package Description MODULE-14 QCCN, LCC28,.45SQ
Pin Count 14 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDMA-T14 S-CQCC-N28
Length 27.432 mm 11.43 mm
Number of Functions 1 1
Number of Terminals 14 28
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DMA QCCN
Package Shape RECTANGULAR SQUARE
Package Style MICROELECTRONIC ASSEMBLY CHIP CARRIER
Seated Height-Max 8.89 mm 2.54 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position DUAL QUAD
Width 25.4 mm 11.43 mm
Base Number Matches 1 1
Rohs Code No
Data Rate 3000 Mbps
JESD-609 Code e0
Number of Transceivers 1
Package Equivalence Code LCC28,.45SQ
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Supply Current-Max 0.19 mA
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare MD-001M with alternatives

Compare AM7960LMB with alternatives