PI2C5001J
vs
PCA873F/CG/HPAS
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
MICROSEMI CORP
Part Package Code
LCC
QLCC
Package Description
QCCJ, LDCC44,.7SQ
Pin Count
44
28
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Data Rate
100000 Mbps
155520 Mbps
JESD-30 Code
S-PQCC-J44
S-PQCC-J28
JESD-609 Code
e0
Length
16.51 mm
Number of Functions
1
Number of Terminals
44
28
Number of Transceivers
4
1
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.4 mm
Supply Current-Max
0.125 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.51 mm
Base Number Matches
1
4
Technology
BIPOLAR
Compare PI2C5001J with alternatives