MCT62
vs
TLP624-4
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
End Of Life
|
Ihs Manufacturer |
ONSEMI
|
TOSHIBA CORP
|
Package Description |
DIP-16
|
|
Manufacturer Package Code |
646CQ
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Factory Lead Time |
16 Weeks, 4 Days
|
|
Samacsys Manufacturer |
onsemi
|
Toshiba
|
Additional Feature |
UL APPROVED, VDE APPROVED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
55 V
|
Configuration |
SEPARATE, 2 CHANNELS
|
SEPARATE, 4 CHANNELS
|
Current Transfer Ratio-Min |
100%
|
|
Current Transfer Ratio-Nom |
100%
|
100%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.06 A
|
0.02 A
|
Forward Voltage-Max |
1.5 V
|
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
2
|
4
|
On-State Current-Max |
0.03 A
|
|
Operating Temperature-Max |
100 °C
|
75 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.15 W
|
|
Response Time-Max |
0.000025 s
|
|
Surface Mount |
NO
|
|
Terminal Finish |
MATTE TIN
|
|
Base Number Matches |
7
|
13
|
Date Of Intro |
|
1991-04-23
|
|
|
|
Compare MCT62 with alternatives
Compare TLP624-4 with alternatives