MCT62 vs TLP626-2 feature comparison

MCT62 Fairchild Semiconductor Corporation

Buy Now Datasheet

TLP626-2 Isocom LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ISOCOM LTD
Package Description DIP-16 ROHS COMPLIANT, PLASTIC, DIP-8
Reach Compliance Code compliant unknown
Additional Feature UL APPROVED, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 30 V 55 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 100% 100%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.06 A 0.05 A
Isolation Voltage-Max 5000 V 5300 V
JESD-609 Code e3
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Matte Tin (Sn)
Base Number Matches 9 3
HTS Code 8541.40.80.00