MCT62 vs H11AA4V feature comparison

MCT62 onsemi

Buy Now Datasheet

H11AA4V Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI MOTOROLA INC
Part Package Code PDIP-8
Package Description DIP-16 PLASTIC, DIP-6
Manufacturer Package Code 646CQ
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 16 Weeks, 4 Days
Samacsys Manufacturer onsemi
Additional Feature UL APPROVED, VDE APPROVED VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SEPARATE, 2 CHANNELS SINGLE
Current Transfer Ratio-Min 100%
Current Transfer Ratio-Nom 100% 150%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 5000 V 7500 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 2 1
On-State Current-Max 0.03 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Response Time-Max 0.000025 s
Surface Mount NO
Terminal Finish MATTE TIN
Base Number Matches 9 2

Compare MCT62 with alternatives

Compare H11AA4V with alternatives