MCT274SM vs PC702V4NSZX feature comparison

MCT274SM Isocom Components

Buy Now Datasheet

PC702V4NSZX Sharp Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ISOCOM COMPONENTS LTD SHARP CORP
Package Description SURFACE MOUNT, PLASTIC PACKAGE-6 DIP-6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 30 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 225%
Current Transfer Ratio-Nom 225% 160%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.16 W
Response Time-Max 0.000025 s
Surface Mount YES
Terminal Finish TIN
Base Number Matches 4 1

Compare MCT274SM with alternatives

Compare PC702V4NSZX with alternatives