PC702V4NSZX vs MCT277-SM feature comparison

PC702V4NSZX Sharp Corp

Buy Now Datasheet

MCT277-SM Isocom Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SHARP CORP ISOCOM COMPONENTS LTD
Package Description DIP-6
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 160% 100%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5000 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.40.80.00
Current Transfer Ratio-Min 100%
Forward Voltage-Max 1.5 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Power Dissipation-Max 0.16 W
Response Time-Max 0.000015 s
Surface Mount YES
Terminal Finish TIN

Compare PC702V4NSZX with alternatives

Compare MCT277-SM with alternatives