PC702V4NSZX vs H11A617B_NF098 feature comparison

PC702V4NSZX Sharp Corp

Buy Now Datasheet

H11A617B_NF098 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SHARP CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP-6 DIP-4
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 160% 63%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8541.40.80.00

Compare PC702V4NSZX with alternatives

Compare H11A617B_NF098 with alternatives