MCRW750MA
vs
SF-2410FP075T-2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COOPER INDUSTRIES
BOURNS INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 300 A
Blow Characteristic
FAST
FAST
Body Height
7.1 mm
2.6 mm
Body Length or Diameter
3.18 mm
6.1 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
MICRO
2410
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Rated Breaking Capacity
50 A
50 A
Rated Current
0.75 A
0.75 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CSA; UL
CUL; UL
Surface Mount
NO
YES
Terminal Shape
PIN WIRE
WRAPAROUND
Trip Time or Delay
14400 s
5 s
Base Number Matches
3
1
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Bourns
Body Breadth
2.6 mm
JESD-609 Code
e4
Packing Method
TR, 7 INCH
Terminal Finish
GOLD
Compare MCRW750MA with alternatives
Compare SF-2410FP075T-2 with alternatives