MCRW750MA vs 0253.750HX feature comparison

MCRW750MA Cooper Industries

Buy Now Datasheet

0253.750HX Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COOPER INDUSTRIES LITTELFUSE INC
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 300 A PRE ARCING TIME: OPEN WITHIN 1 SEC AT 200% RATED CURRENT
Blow Characteristic FAST VERY FAST
Body Height 7.1 mm 7.11 mm
Body Length or Diameter 3.18 mm 2.61 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size MICRO PICO
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 50 A 50 A
Rated Current 0.75 A 0.75 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; UL CSA; CUL; QPL; TUV; UL
Surface Mount NO NO
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 14400 s 1 s
Base Number Matches 1 1
Packing Method BULK

Compare MCRW750MA with alternatives

Compare 0253.750HX with alternatives