SF-2410FP075T-2
vs
0253.750MX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
LITTELFUSE INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Bourns
Blow Characteristic
FAST
VERY FAST
Body Breadth
2.6 mm
Body Height
2.6 mm
7.11 mm
Body Length or Diameter
6.1 mm
2.61 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
2410
PICO
JESD-609 Code
e4
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TR, 7 INCH
BULK
Rated Breaking Capacity
50 A
50 A
Rated Current
0.75 A
0.75 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CUL; UL
CSA; CUL; QPL; TUV; UL
Surface Mount
YES
NO
Terminal Finish
GOLD
Terminal Shape
WRAPAROUND
PIN WIRE
Trip Time or Delay
5 s
1 s
Base Number Matches
1
1
Additional Feature
PRE ARCING TIME: OPEN WITHIN 1 SEC AT 200% RATED CURRENT
Compare SF-2410FP075T-2 with alternatives
Compare 0253.750MX with alternatives