MCRH25V337M10X13 vs R1EKM331M010013 feature comparison

MCRH25V337M10X13 SPC Multicomp

Buy Now Datasheet

R1EKM331M010013 Changzhou Huawei Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP CHANGZHOU HUAWEI ELECTRONICS CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Samacsys Manufacturer Multicomp Pro
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 13 mm 13 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 347 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 2 1
Manufacturer Series KM(25V)
Series KM(25V)

Compare MCRH25V337M10X13 with alternatives

Compare R1EKM331M010013 with alternatives