R1EKM331M010013
vs
EHR331M25B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CHANGZHOU HUAWEI ELECTRONICS CO LTD
HITANO ENTERPRISE CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
330 µF
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
13 mm
13 mm
Manufacturer Series
KM(25V)
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Series
KM(25V)
Terminal Pitch
5 mm
5 mm
Base Number Matches
1
1
Rohs Code
Yes
Packing Method
Bulk
Ripple Current
335 mA
Terminal Finish
NOT SPECIFIED
Compare R1EKM331M010013 with alternatives
Compare EHR331M25B with alternatives