Part Details for MCRH25V337M10X13 by SPC Multicomp
Overview of MCRH25V337M10X13 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRH25V337M10X13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9757
|
Newark | Aluminum Electrolytic Capacitor 330Uf, 25V, 20%, Radial, Capacitance:330µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Multicomp Pro MCRH25V337M10X13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$0.1100 / $0.4550 | Buy Now |
DISTI #
38K4839
|
Newark | Aluminium Electrolytic Capacitor, Rh Series, 330 - F, - 20%, 25 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCRH25V337M10X13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1110 / $0.4620 | Buy Now |
Part Details for MCRH25V337M10X13
MCRH25V337M10X13 CAD Models
MCRH25V337M10X13 Part Data Attributes
|
MCRH25V337M10X13
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRH25V337M10X13
SPC Multicomp
CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 13 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 347 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for MCRH25V337M10X13
This table gives cross-reference parts and alternative options found for MCRH25V337M10X13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRH25V337M10X13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCRH25V337M10X13-RH | CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL | SPC Multicomp | MCRH25V337M10X13 vs MCRH25V337M10X13-RH |
EHR331M251013 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Hitano Enterprise Corp | MCRH25V337M10X13 vs EHR331M251013 |
RLK337025M1013 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Taiwan Ostor Corporation | MCRH25V337M10X13 vs RLK337025M1013 |
EHR331M25R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Hitano Enterprise Corp | MCRH25V337M10X13 vs EHR331M25R |
R1EGF331M010013 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Changzhou Huawei Electronics Co Ltd | MCRH25V337M10X13 vs R1EGF331M010013 |
REF1013331M025K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MCRH25V337M10X13 vs REF1013331M025K |
CD812331M250A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | PRO-AN Electronic Co Ltd | MCRH25V337M10X13 vs CD812331M250A |
SK025M331 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | MCRH25V337M10X13 vs SK025M331 |
EHR331M25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Hitano Enterprise Corp | MCRH25V337M10X13 vs EHR331M25A |
REF1013331M025B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MCRH25V337M10X13 vs REF1013331M025B |