MCR506-2 vs S2010FS31 feature comparison

MCR506-2 onsemi

Buy Now Datasheet

S2010FS31 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR LITTELFUSE INC
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.5 mA
JEDEC-95 Code TO-225AA TO-202
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 6 A 10 A
Repetitive Peak Off-state Voltage 50 V 200 V
Repetitive Peak Reverse Voltage 50 V 200 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 4 3
Rohs Code Yes
Part Package Code SFM
Pin Count 3
Samacsys Manufacturer LITTELFUSE
Additional Feature HIGH RELIABILITY
Circuit Commutated Turn-off Time-Nom 45 µs
Critical Rate of Rise of Off-State Voltage-Min 5 V/us
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 6 mA
JESD-609 Code e3
Leakage Current-Max 0.1 mA
Moisture Sensitivity Level 2
Non-Repetitive Pk On-state Cur 100 A
On-state Current-Max 10000 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Terminal Finish MATTE TIN

Compare MCR506-2 with alternatives

Compare S2010FS31 with alternatives