MCR506-2 vs 2N6402 feature comparison

MCR506-2 Freescale Semiconductor

Buy Now Datasheet

2N6402 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MOTOROLA INC
Package Description , FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
DC Gate Trigger Current-Max 0.2 mA 30 mA
DC Gate Trigger Voltage-Max 1 V 1.5 V
Holding Current-Max 5 mA 40 mA
JESD-609 Code e0 e0
Leakage Current-Max 0.2 mA 2 mA
Non-Repetitive Pk On-state Cur 40 A 160 A
On-State Voltage-Max 1.9 V 1.7 V
On-state Current-Max 3820 A 5000 A
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Repetitive Peak Off-state Voltage 50 V 200 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Trigger Device Type SCR SCR
Base Number Matches 4 10
Part Package Code TO-220AB
Pin Count 3
Manufacturer Package Code CASE 221A
ECCN Code EAR99
HTS Code 8541.30.00.80
Case Connection ANODE
Circuit Commutated Turn-off Time-Nom 15 µs
Configuration SINGLE
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 16 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Reverse Voltage 200 V
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare 2N6402 with alternatives