S2010FS31 vs S106B2 feature comparison

S2010FS31 Littelfuse Inc

Buy Now Datasheet

S106B2 Hutson Industries

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer LITTELFUSE INC HUTSON INDUSTRIES
Part Package Code SFM SFM
Package Description FLANGE MOUNT, R-PSFM-T3 IN-LINE, R-PSIP-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Additional Feature HIGH RELIABILITY SENSITIVE GATE
Case Connection ANODE ANODE
Circuit Commutated Turn-off Time-Nom 45 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 5 V/us 8 V/us
DC Gate Trigger Current-Max 0.5 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 6 mA 3 mA
JEDEC-95 Code TO-202
JESD-30 Code R-PSFM-T3 R-PSIP-T3
JESD-609 Code e3 e0
Leakage Current-Max 0.1 mA 0.1 mA
Moisture Sensitivity Level 2
Non-Repetitive Pk On-state Cur 100 A 40 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 10000 A 4000 A
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 10 A 4 A
Repetitive Peak Off-state Voltage 200 V 200 V
Repetitive Peak Reverse Voltage 200 V 200 V
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 3 1
Pbfree Code No
Repetitive Peak Off-state Leakage Current-Max 100 µA

Compare S2010FS31 with alternatives

Compare S106B2 with alternatives