MCR12NG vs JAN2N2328AS feature comparison

MCR12NG onsemi

Buy Now Datasheet

JAN2N2328AS Defense Logistics Agency

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
parentfamilyid 1039049
Ihs Manufacturer ONSEMI DEFENSE LOGISTICS AGENCY
Part Package Code TO-220AB
Package Description CASE 221A-09, 3 PIN TO-5, 3 PIN
Pin Count 3
Manufacturer Package Code 221A-09
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Total Weight 1962.97
Category CO2 Kg 8.54 8.54
CO2 16763.763799999997
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a)
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 95
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 1309-64-4
EFUP 50
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b
Case Connection ANODE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 100 V/us
DC Gate Trigger Current-Max 20 mA 75 mA
DC Gate Trigger Voltage-Max 1 V
Holding Current-Max 40 mA
JEDEC-95 Code TO-220AB TO-39
JESD-30 Code R-PSFM-T3 O-MBCY-W3
JESD-609 Code e3
Leakage Current-Max 2 mA
Non-Repetitive Pk On-state Cur 100 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 12000 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Qualified
RMS On-state Current-Max 12 A
Repetitive Peak Off-state Voltage 800 V
Repetitive Peak Reverse Voltage 800 V
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type SCR SCR
Base Number Matches 2 9
Qualifications DLA
Reference Standard MIL-19500/276F

Compare MCR12NG with alternatives

Compare JAN2N2328AS with alternatives