MCR12NG vs BT151-800C feature comparison

MCR12NG onsemi

Buy Now Datasheet

BT151-800C Philips Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ONSEMI PHILIPS SEMICONDUCTORS
Part Package Code TO-220AB
Package Description CASE 221A-09, 3 PIN ,
Pin Count 3
Manufacturer Package Code 221A-09
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80
Case Connection ANODE
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 100 V/us 50 V/us
DC Gate Trigger Current-Max 20 mA 15 mA
DC Gate Trigger Voltage-Max 1 V 1.5 V
Holding Current-Max 40 mA 20 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3 e3
Leakage Current-Max 2 mA 0.5 mA
Non-Repetitive Pk On-state Cur 100 A 110 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 12000 A 7500 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RMS On-state Current-Max 12 A
Repetitive Peak Off-state Voltage 800 V 800 V
Repetitive Peak Reverse Voltage 800 V
Surface Mount NO NO
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type SCR SCR
Base Number Matches 2 3
Circuit Commutated Turn-off Time-Nom 70 µs
On-State Voltage-Max 1.75 V

Compare MCR12NG with alternatives